EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€55.94

(exc. VAT)

€68.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.94

*price indicative

RS Stock No.:
442-415
Mfr. Part No.:
51-716.0292
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Mounting Type

Panel Mount

Operating Mode

Maintained

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

COO (Country of Origin):
CH
The EAO Actuator offers a seamless blend of functionality and aesthetics, making it an ideal choice for various applications. Designed with precision, its compact dimensions of 24 mm x 18 mm allow it to fit snugly in panel mount configurations. The striking black plastic bezel is not just visually appealing but also ensures durability, complemented by its illuminated lens design that enhances visibility in low-light conditions. With a robust array of electrical characteristics including a switching rating of 250 V @ 5 A, this actuator is engineered for reliability in demanding environments. Built to IEC standards, it guarantees excellent performance and longevity, ideal for industries that require dependable equipment. Its IP65 front protection ensures resilience against dust and moisture, making it suitable for a wide range of operational conditions. Enhanced mechanical attributes further amplify its practicality, providing an effective solution for switch actuation.

Illuminated design enhances usability in dim settings
Panel mounting capability allows for versatile installation
Constructed from durable materials to withstand harsh conditions
IP65 rating provides excellent protection against dust and water
Maintained switching action ensures reliable operation
Universal soldering terminal facilitates easy connectivity
Snap-action switching system promotes efficient functionality

Related links