EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-416
- Mfr. Part No.:
- 51-718.0292
- Manufacturer:
- EAO
Subtotal (1 unit)*
€42.46
(exc. VAT)
€52.23
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.46 |
*price indicative
- RS Stock No.:
- 442-416
- Mfr. Part No.:
- 51-718.0292
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator presents a robust solution for various panel mounting applications. Designed with a square front dimension of 18 mm x 18 mm, its black plastic bezel not only enhances durability but also complements a modern aesthetic. The device is illuminated, adding a functional element for visibility in low-light conditions. Its raised design facilitates easy operation, making it suitable for environments requiring reliable control. The actuator excels in providing electrical characteristics that cater to multiple requirements, delivering flexibility to users. Furthermore, with an IP65 rating, it promises protection against dust and water, ensuring longevity and consistent performance even in challenging conditions. The actuator's universal soldering terminal simplifies installation, enabling a seamless integration into existing assemblies.
Illuminated design enhances visibility in dimly lit environments
IP65 rating ensures protection against dust and water ingress
Raised design allows for effortless operation and access
Universal soldering terminal simplifies installation and connectivity
Black plastic construction combines durability with aesthetic appeal
Rated for a wide range of electrical characteristics, providing operational versatility
1 NC / 1 NO contact configuration offers flexibility for various applications
Mechanical lifetime of 1 million cycles guarantees reliability over time
IP65 rating ensures protection against dust and water ingress
Raised design allows for effortless operation and access
Universal soldering terminal simplifies installation and connectivity
Black plastic construction combines durability with aesthetic appeal
Rated for a wide range of electrical characteristics, providing operational versatility
1 NC / 1 NO contact configuration offers flexibility for various applications
Mechanical lifetime of 1 million cycles guarantees reliability over time
