EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-424
- Mfr. Part No.:
- 51-749.0292
- Manufacturer:
- EAO
Subtotal (1 unit)*
€55.94
(exc. VAT)
€68.81
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.94 |
*price indicative
- RS Stock No.:
- 442-424
- Mfr. Part No.:
- 51-749.0292
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 18 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
Actuator Diameter 18 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated and robust component designed for panel mounting applications. Featuring a sleek round design with a front diameter of 18 mm, it ensures that any panel interface remains aesthetically appealing while delivering outstanding performance. Its raised design and black plastic bezel enhance its usability, making it not only functional but also visually appealing. This illuminated actuator guarantees reliability with its high electrical ratings, including voltages up to 250 VAC, ensuring that it meets the demands of both commercial and industrial environments. Constructed to withstand harsh conditions, it offers an IP65 rating, promising protection against dust and water ingress.
Illuminated design provides clear visibility in low-light conditions
Robust IP65 rating ensures protection against dust and water
Versatile mounting options suit various panel configurations
Mechanical lifetime rated for 1 million cycles, ensuring long-term use
Universal soldering terminals facilitate straightforward installation
Snap-action switching system allows for quick and reliable operation
Built to withstand extreme temperatures ranging from -25 °C to +55 °C
Contact materials are gold-plated, enhancing connectivity and performance
Designed with a sleek black finish for a modern aesthetic
Robust IP65 rating ensures protection against dust and water
Versatile mounting options suit various panel configurations
Mechanical lifetime rated for 1 million cycles, ensuring long-term use
Universal soldering terminals facilitate straightforward installation
Snap-action switching system allows for quick and reliable operation
Built to withstand extreme temperatures ranging from -25 °C to +55 °C
Contact materials are gold-plated, enhancing connectivity and performance
Designed with a sleek black finish for a modern aesthetic
