EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€29.28

(exc. VAT)

€36.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.28

*price indicative

RS Stock No.:
442-452
Mfr. Part No.:
704.011.018
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Momentary

Actuator Material

Plastic

Standards Met

RoHS Compliant

Actuator Colour

Grey

Actuator Diameter

35

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is a precision-engineered component designed for seamless integration and reliable performance across various applications. With its sleek round form and flush design, this actuator not only enhances the aesthetic appeal of your interface but also ensures easy access and operation. Crafted with a robust aluminium front bezel, it offers durability and a refined finish, complemented by a black lens that adds a sophisticated touch. The well-thought-out dimensions, coupled with a dependable momentary switching action, make this product ideal for both everyday use and high-demand environments. Engineered to meet stringent standards for low-voltage switching devices, it guarantees exceptional reliability and peace of mind for users. Furthermore, with IP65 protection on the front side, it stands resilient against dust and water ingress, making it suitable for various ambient conditions.

Flush design enhances user accessibility and operational efficiency
Durable aluminium construction provides longevity and resilience
Non-illuminated lens ensures a sleek and unobtrusive appearance
Wide operating temperature range accommodates diverse environments
IP65 rated for reliable protection against dust and water
Lightweight design facilitates easy installation and handling
Momentary switching action supports quick and efficient operations
Compliant with REACH and RoHS regulations for environmental safety
Compatible with up to three switching elements for versatile applications

Related links