EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-492
- Mfr. Part No.:
- 704.508.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€20.94
(exc. VAT)
€25.76
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.94 |
*price indicative
- RS Stock No.:
- 442-492
- Mfr. Part No.:
- 704.508.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile and robust control solution, designed to seamlessly integrate into your panel systems. With a sleek square design measuring 30 mm x 30 mm and a classic grey plastic bezel, it is not only functional but aesthetically pleasing. This model provides a momentary action with three distinct positions, making it ideal for applications requiring precise control. Its compliance with DIN EN 60947-1 standards ensures reliability and safety in low-voltage environments. Built for resilience, this product features an impressive IP65 rating, safeguarding it against dust and water ingress. Suitable for a range of temperatures and environments, the actuator is an optimal choice for both indoor and outdoor applications.
Sleek square design complements various panel styles
Robust plastic construction ensures long-lasting performance
Momentary action for precise and responsive control
Three-position functionality for versatile applications
IP65 rating protects against dust and water, enhancing durability
Wide operating temperature range suitable for diverse environments
Meets stringent safety standards for peace of mind
Lightweight design facilitates easy installation and handling
Multiple terminal options support diverse wiring configurations
Supports clipping on of up to three switching elements for expanded functionality
Robust plastic construction ensures long-lasting performance
Momentary action for precise and responsive control
Three-position functionality for versatile applications
IP65 rating protects against dust and water, enhancing durability
Wide operating temperature range suitable for diverse environments
Meets stringent safety standards for peace of mind
Lightweight design facilitates easy installation and handling
Multiple terminal options support diverse wiring configurations
Supports clipping on of up to three switching elements for expanded functionality
