EAO Grey Push Button Actuator
- RS Stock No.:
- 442-734
- Mfr. Part No.:
- 704.012.618
- Manufacturer:
- EAO
Subtotal (1 unit)*
€23.65
(exc. VAT)
€29.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €23.65 |
*price indicative
- RS Stock No.:
- 442-734
- Mfr. Part No.:
- 704.012.618
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | DIN EN 60947-1 | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals DIN EN 60947-1 | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator embodies precision and efficiency in a compact design, featuring a front diameter of 35 mm and a flush-mounted profile. Crafted from durable materials, including anodised aluminium for the bezel and grey plastic for the housing, it is engineered to withstand the rigours of demanding environments. The non-illuminated lens offers sleek functionality, while the IP65 rating ensures reliable performance against dust and water ingress. This actuator is perfect for various applications, from industrial machinery to consumer devices, promising longevity and effectiveness in operation. With its momentary switching action and robust mechanical lifetime, this product is designed to provide seamless interaction, allowing users to facilitate operations with ease. Its thoughtful design includes a variety of mounting options, ensuring compatibility across diverse settings, making it an indispensable addition to any project.
Offers a sleek and modern round profile for appealing aesthetics
Designed for easy panel mounting with a precise cut-out size
Constructed from high-quality materials ensuring durability
Non-illuminated lens shapes enhance operational visibility with a minimalist design
IP65 rating protects against water splashes and dust, ensuring reliability
Optimal weight facilitates effortless installation and handling
Equipped with a momentary switching action to enhance user experience
Complies with strict standards for low-voltage switching devices
