EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-771
- Mfr. Part No.:
- 704.510.000I
- Manufacturer:
- EAO
Subtotal (1 unit)*
€25.08
(exc. VAT)
€30.85
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.08 |
*price indicative
- RS Stock No.:
- 442-771
- Mfr. Part No.:
- 704.510.000I
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is the embodiment of reliability and functionality, designed to meet the demands of modern applications. With a robust front dimension of 35 mm x 35 mm and a contemporary square form, it seamlessly integrates into any setting. The actuator features a striking black bezel made of durable plastic, ensuring it stands up to everyday wear and tear while maintaining an attractive appearance. Featuring a flush design for panel mounting, it is ideal for applications where space is at a premium. Operation is facilitated by a lever available in both black and yellow, allowing for clear visual indication of its status. This actuator is engineered for extended mechanical lifetimes, making it a trustworthy choice for continuous use in various environments.
Square design enhances aesthetic appeal and functionality
Plastic construction ensures durability in high-demand environments
Flush mounting allows for easy integration into limited spaces
Versatile lever colour options improve user interaction
Mechanical lifetime supports sustained performance with minimal downtime
Two switching positions offer flexibility for different applications
Plastic construction ensures durability in high-demand environments
Flush mounting allows for easy integration into limited spaces
Versatile lever colour options improve user interaction
Mechanical lifetime supports sustained performance with minimal downtime
Two switching positions offer flexibility for different applications
