EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-781
- Mfr. Part No.:
- 704.510.1KNI
- Manufacturer:
- EAO
Subtotal (1 unit)*
€30.41
(exc. VAT)
€37.40
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.41 |
*price indicative
- RS Stock No.:
- 442-781
- Mfr. Part No.:
- 704.510.1KNI
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator boasts an elegant square design, ideal for a variety of applications where both functionality and aesthetics matter. Its compact dimensions of 30 mm x 30 mm make it suitable for panel mounting, providing a clean and professional appearance in any setup. Crafted from durable plastic with a sleek grey bezel, this actuator is built to withstand the rigours of regular use. The raised design not only facilitates easy operation but also enhances visibility in challenging lighting conditions. With its non-illuminative functionality, it is an excellent choice for environments that favour subtlety over distracting lights. The actuators robust construction ensures reliability and longevity, making it a sensible investment for your equipment needs.
Non-illuminative design maintains a low-profile aesthetic
Constructed from sturdy plastics for enhanced durability
Raised design promotes effortless knob operation
Square shape allows for versatile integration into various panels
Grey bezel colour provides a modern touch to industrial settings
Lightweight construction reduces strain on mounting structures
Designed for easy installation in standard panel cut-outs
Constructed from sturdy plastics for enhanced durability
Raised design promotes effortless knob operation
Square shape allows for versatile integration into various panels
Grey bezel colour provides a modern touch to industrial settings
Lightweight construction reduces strain on mounting structures
Designed for easy installation in standard panel cut-outs
