EAO Black Push Button Actuator
- RS Stock No.:
- 442-863
- Mfr. Part No.:
- 51-381.F22D
- Manufacturer:
- EAO
Subtotal (1 unit)*
€77.14
(exc. VAT)
€94.88
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.14 |
*price indicative
- RS Stock No.:
- 442-863
- Mfr. Part No.:
- 51-381.F22D
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | DNV, CQC, REACH Compliant, CSA, ENEC (EN 61058-1), UKCA, UL, 2011 / 65 / EC (RoHS), IEC 61058-1, EN 61058-1, EN / IEC 60947-5-1, CE, 2014 / 35 / EU (LVD), CB (IEC 61058-1), 2014 / 30 / EU (EMC), DIN EN 60529, RoHS Compliant | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals DNV, CQC, REACH Compliant, CSA, ENEC (EN 61058-1), UKCA, UL, 2011 / 65 / EC (RoHS), IEC 61058-1, EN 61058-1, EN / IEC 60947-5-1, CE, 2014 / 35 / EU (LVD), CB (IEC 61058-1), 2014 / 30 / EU (EMC), DIN EN 60529, RoHS Compliant | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile and compact solution designed for efficient control in a multitude of applications. With its square design and modest dimensions, the product not only offers seamless integration into various environments but also ensures it meets the demanding standards of modern electrical systems. Its robust construction provides durability, while its advanced switching mechanism guarantees reliability and precision. Ideal for panel mounting, this actuator is distinguished by its high-performance standards, including a wide operational temperature range and strong ingress protection, making it suitable for both indoor and outdoor settings. Whether for industrial automation or commercial use, this actuator stands out for its ease of use and exceptional functionality.
Compact dimensions make it easy to fit into space-constrained environments
Square front form provides a modern aesthetic for user interfaces
Raised design enhances visibility and accessibility during operation
Equipped with maintained switching action for consistent control
Plug-in terminals simplify installation and maintenance processes
High mechanical lifetime ensures long-lasting durability even in demanding applications
IP65 rating provides excellent protection against dust and water ingress
Wide operating temperature range ensures functionality in extreme conditions
Self-cleaning switching system promotes reliability and reduces maintenance needs
Compatible with various approvals, ensuring quality and safety standards are met
