EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-881
- Mfr. Part No.:
- 51-398.025D2F
- Manufacturer:
- EAO
Subtotal (1 unit)*
€126.49
(exc. VAT)
€155.58
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.49 |
*price indicative
- RS Stock No.:
- 442-881
- Mfr. Part No.:
- 51-398.025D2F
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a robust and efficient solution designed for versatility in various applications. With a sleek rectangular front measuring 24 mm x 18 mm, it seamlessly integrates into panels while providing outstanding performance. The actuator features a flush design with a mounting cut-out of 21 mm x 27 mm, making it ideal for space-constrained environments. Engineered for reliability, it operates within a broad range of electrical characteristics, including an exceptional switching voltage of up to 250 VAC. Notably, it includes four Normally Closed and four Normally Open contacts, ensuring optimum switching flexibility and efficiency.
Front form design allows for effortless integration into panels
Flush mounting type simplifies installation in tight spaces
Designed for an extended mechanical lifetime of up to 50,000 cycles
Features a robust IP65 rating, ensuring protection against dust and water
Incorporates a self-cleaning switching system, enhancing reliability
Constructed from durable materials for long-lasting performance
Provides flexibility with multiple switching configurations
Compatible with a wide range of electrical systems for versatile use
Supports various wire sizes, accommodating different installation needs
Boasts a lightweight design, easing handling during installation
Flush mounting type simplifies installation in tight spaces
Designed for an extended mechanical lifetime of up to 50,000 cycles
Features a robust IP65 rating, ensuring protection against dust and water
Incorporates a self-cleaning switching system, enhancing reliability
Constructed from durable materials for long-lasting performance
Provides flexibility with multiple switching configurations
Compatible with a wide range of electrical systems for versatile use
Supports various wire sizes, accommodating different installation needs
Boasts a lightweight design, easing handling during installation
