EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-897
- Mfr. Part No.:
- 704.033.7
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.60
(exc. VAT)
€36.41
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.60 |
*price indicative
- RS Stock No.:
- 442-897
- Mfr. Part No.:
- 704.033.7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Operating Mode | Momentary | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Operating Mode Momentary | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
- COO (Country of Origin):
- CH
The EAO Actuator presents an ideal solution for various applications requiring reliable performance in compact design. With its flush, illuminated lens and robust construction, this product embodies a harmonious blend of functionality and aesthetics. Designed for panel mounting, the actuator boasts a front dimension of 29 mm in a round form, featuring an elegant aluminium bezel that protects against environmental challenges. The products illumination through a colourless lens not only enhances visibility but also adds an attractive touch to any interface. Built to withstand harsh conditions, it ensures durability, making it suitable for diverse industrial environments.
Offers a raised design for easy visibility and operation
Utilises a momentary switching action for precision control
Constructed with a resilient plastic lens material to ensure longevity
Achieves an impressive mechanical lifetime of up to 3 million cycles
Features IP65 protection for reliable performance in dusty and wet conditions
Versatile mounting options accommodate various installation needs
Facilitates easy wiring with multiple terminal options to choose from
Lightweight design enhances ease of installation without compromising on strength
Compliant with REACH and RoHS regulations for environmental safety
Includes a protective cover that can be securely mounted with specified torque
Utilises a momentary switching action for precision control
Constructed with a resilient plastic lens material to ensure longevity
Achieves an impressive mechanical lifetime of up to 3 million cycles
Features IP65 protection for reliable performance in dusty and wet conditions
Versatile mounting options accommodate various installation needs
Facilitates easy wiring with multiple terminal options to choose from
Lightweight design enhances ease of installation without compromising on strength
Compliant with REACH and RoHS regulations for environmental safety
Includes a protective cover that can be securely mounted with specified torque
