EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€13.84

(exc. VAT)

€17.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.84

*price indicative

RS Stock No.:
442-916
Mfr. Part No.:
704.042.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Grey

Actuator Diameter

29

Operating Mode

Maintained

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

Actuator Material

Plastic

COO (Country of Origin):
CH
The EAO Actuator is a versatile component designed for a variety of applications, featuring a striking 29 mm round front that combines both style and functionality. Its aluminium bezel not only adds a touch of elegance with its natural finish but also ensures durability in demanding environments. The actuator provides a maintained switching action, allowing for reliable performance over time, while its robust mechanical lifetime of up to 3 million cycles ensures longevity. With an IP65 rating on the front side, this actuator is built to withstand both dust and moisture, making it an excellent choice for outdoor or harsh indoor settings. Additionally, the sleek black lens, crafted from plastic, complements the design while remaining non-illuminated, giving it a refined appearance. Instantly enhance your interface with this actuator, a solution that balances aesthetic appeal with practical functionality.

Features a sophisticated round design that easily integrates into various panel styles
Constructed with an anodised aluminium bezel for added resilience
Designed for panel mounting, simplifying installation in diverse settings
Offers a maintained switching action that guarantees dependability
Built to comply with stringent low-voltage standards for added safety
Lightweight yet durable, ensuring easy handling without compromising quality
IP65 rated front protection for reliable performance in harsh environmental conditions
Includes a versatile housing material that is resistant to wear and tear
Facilitates multi-element functionality with the ability to clip on up to three switching elements
Accommodates various wiring options, including screw, push-in, and plug-in terminals

Related links