EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€25.91

(exc. VAT)

€31.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.91

*price indicative

RS Stock No.:
442-917
Mfr. Part No.:
704.042.018
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Grey

Operating Mode

Maintained

Actuator Material

Plastic

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

Actuator Diameter

35

COO (Country of Origin):
CH
The EAO Actuator is designed for precision and reliability, making it an ideal choice for a variety of applications. With its sleek front design and robust materials, this actuator not only performs reliably but also complements modern panel aesthetics. The round, flush form factor allows for easy integration into your existing setups, while the well-engineered dimensions ensure a seamless fit. Its combination of aesthetic appeal and functional excellence makes this actuator a standout choice for both industrial and consumer use. The thoughtful design ensures that it withstands the rigours of operational tasks, delivering uninterrupted performance across different environments. With features like a sturdy anodised aluminium front bezel and robust plastic housing, this actuator is built to last.

Round front design offers a modern and sleek look
IP65 rating ensures protection against dust and moisture
Robust mechanical lifetime supports sustained use without failure
Maintained switching action provides reliable operational control
Versatile mounting options simplify installation processes
Non-illuminated lens maintains a clean and professional appearance
Multiple switching elements can be integrated for enhanced functionality
Durable plastic housing withstands various ambient conditions

Related links