EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-961
- Mfr. Part No.:
- 704.630.1
- Manufacturer:
- EAO
Subtotal (1 unit)*
€2.59
(exc. VAT)
€3.19
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.59 |
*price indicative
- RS Stock No.:
- 442-961
- Mfr. Part No.:
- 704.630.1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands as an exemplary solution for those seeking reliability and precision in their applications. Designed with a 29 mm diameter and a round front form, it is ideal for panel mounting, ensuring seamless integration into various systems. The actuator is robust, boasting an IP65 protection rating, which guarantees excellent resistance to dust and moisture, making it suitable for both indoor and outdoor use. With a wide temperature operating range from –40 °C to +55 °C, it remains functional under harsh environmental conditions. Combined with its compliance to established safety standards, this actuator delivers both performance and peace of mind. The carefully engineered housing, made from durable plastic and featured in a sleek grey colour, enhances its aesthetic appeal while maintaining high mechanical reliability, making it a worthy addition to any modern control interface.
Ideal for use in challenging environments with an IP65 protection rating
Facilitates easy installation through panel mounting design
Constructed from resilient plastic for enhanced durability
Operates effectively across an extensive temperature range
Complies with strict industry standards for low-voltage switching devices
Lightweight design, making it easy to handle and install
Offers versatile wiring options for improved connectivity
Facilitates easy installation through panel mounting design
Constructed from resilient plastic for enhanced durability
Operates effectively across an extensive temperature range
Complies with strict industry standards for low-voltage switching devices
Lightweight design, making it easy to handle and install
Offers versatile wiring options for improved connectivity
