EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-114
- Mfr. Part No.:
- 31-123.0252
- Manufacturer:
- EAO
Subtotal (1 unit)*
€68.14
(exc. VAT)
€83.81
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.14 |
*price indicative
- RS Stock No.:
- 443-114
- Mfr. Part No.:
- 31-123.0252
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a high-quality component designed for seamless integration into various applications. With a front dimension of 24 mm x 18 mm and a striking rectangular shape, it combines functionality with an aesthetically pleasing black plastic bezel. Ideal for panel mounting, this actuator ensures reliability with its momentary switching action and impressive mechanical endurance. Its illumination feature enhances visibility, making it suitable for both emergency and operational use. Whether you're upgrading existing systems or implementing new technology, this actuator provides robust performance across a range of environments, ensuring that operators always have the control they need.
Illuminated lens for enhanced visibility in low-light conditions
Raised design allows for easy operation even in tight spaces
Snap-action switching system ensures dependable performance
Robust thermal current handling for various electrical demands
IP40 and IP67 ratings offer excellent protection against dust and water
Compact footprint makes it suitable for space-constrained applications
Gold contact material provides superior conductivity and longevity
Mechanical lifespan of 2 million cycles extends operational reliability
Raised design allows for easy operation even in tight spaces
Snap-action switching system ensures dependable performance
Robust thermal current handling for various electrical demands
IP40 and IP67 ratings offer excellent protection against dust and water
Compact footprint makes it suitable for space-constrained applications
Gold contact material provides superior conductivity and longevity
Mechanical lifespan of 2 million cycles extends operational reliability
