EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-164
- Mfr. Part No.:
- 52-273.0252
- Manufacturer:
- EAO
Subtotal (1 unit)*
€81.29
(exc. VAT)
€99.99
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.29 |
*price indicative
- RS Stock No.:
- 443-164
- Mfr. Part No.:
- 52-273.0252
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO actuator combines cutting-edge technology with practical design, making it an ideal choice for various applications. Designed for panel mounting, it features a durable plastic lever that provides both reliability and ease of use. With its impressive electrical characteristics, this actuator handles switching voltages up to 250 VAC seamlessly, ensuring optimal performance across different loads. The actuator is built to last, with a mechanical lifetime rated at 1 million cycles and an electrical lifetime of 50,000 cycles. IP65 protection guarantees resilience in diverse environments, allowing it to thrive in harsh conditions. Whether it's handling inductive loads or ensuring consistent operation, this actuator stands out with its precisely engineered features, catering to both functionality and longevity.
Panel mounting design for versatile installation options
Robust plastic lever material ensures durability and user-friendly operation
Three normally closed and three normally open contacts offer flexible switching configurations
Snap-action switching system provides reliable and instant response
Self-cleaning double-break design minimises maintenance requirements
IP65 rating ensures optimal protection against dust and water ingress
Operating temperature range accommodates various environmental conditions
Mechanical lifetime of 1 million cycles highlights exceptional reliability
Ease of wiring with soldering terminals simplifies installation
Ultra-compact design allows for integration in space-constrained applications
Robust plastic lever material ensures durability and user-friendly operation
Three normally closed and three normally open contacts offer flexible switching configurations
Snap-action switching system provides reliable and instant response
Self-cleaning double-break design minimises maintenance requirements
IP65 rating ensures optimal protection against dust and water ingress
Operating temperature range accommodates various environmental conditions
Mechanical lifetime of 1 million cycles highlights exceptional reliability
Ease of wiring with soldering terminals simplifies installation
Ultra-compact design allows for integration in space-constrained applications
