EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€62.05

(exc. VAT)

€76.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.05

*price indicative

RS Stock No.:
443-168
Mfr. Part No.:
52-745.0292
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Actuator Colour

Black

Operating Mode

Momentary

Number of Positions

2

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is expertly designed for panel mounting, incorporating a short lever crafted from durable plastic to meet diverse operational needs. With a focus on reliability and ease of use, this product provides a seamless interface for controlling various electrical applications. The actuator offers a robust electrical performance, supporting multiple switching voltages and ensuring long-lasting operation, verified by its impressive electrical lifetime of 50,000 cycles. The actuator's snap-action switching mechanism guarantees swift and precise operation, while its built-in protection features offer enhanced durability and safety in challenging environments.

Panel mounting design facilitates simple installation
Lever material enhances longevity under heavy use
Snap-action switching system ensures quick response time
Compact size optimises space in control panels
Universal soldering terminal simplifies connection setups
IP65 rating provides excellent protection against dust and water ingress
Wide operating temperature range supports various applications
Meets global compliance standards for added peace of mind
Lightweight design aids in overall system performance
Self-cleaning feature prolongs Actuator's operational life

Related links