EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-169
- Mfr. Part No.:
- 52-747.0292
- Manufacturer:
- EAO
Subtotal (1 unit)*
€49.08
(exc. VAT)
€60.37
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.08 |
*price indicative
- RS Stock No.:
- 443-169
- Mfr. Part No.:
- 52-747.0292
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator showcases a robust design tailored for optimal performance in demanding environments. Offering panel mounting features, it is crafted with a durable plastic lever that stands short and functional. With electrical characteristics accommodating a range of voltages, this actuator embodies versatility while ensuring safety and compliance with international standards. Its mechanical resilience is exemplified by a lifecycle of up to one million operations, backed by an IP65 rating to safeguard against dust and moisture. Ideal for various applications, including industrial machinery and control systems, this actuator combines efficiency and reliability, making it a vital component in modern automation solutions.
Panel mounting type enables easy integration into control panels
Short lever shape allows for compact installation in limited spaces
Gold contacts ensure enhanced conductivity and durability
Snap-action switching system provides reliable performance with minimal maintenance
Self-cleaning contacts reduce wear and extend operational life
Operating temperature range supports use in diverse environmental conditions
Lightweight design facilitates effortless handling during installation
Compliance with international standards enhances user confidence in performance
Short lever shape allows for compact installation in limited spaces
Gold contacts ensure enhanced conductivity and durability
Snap-action switching system provides reliable performance with minimal maintenance
Self-cleaning contacts reduce wear and extend operational life
Operating temperature range supports use in diverse environmental conditions
Lightweight design facilitates effortless handling during installation
Compliance with international standards enhances user confidence in performance
