EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€39.79

(exc. VAT)

€48.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.79

*price indicative

RS Stock No.:
443-225
Mfr. Part No.:
71-636.0/D
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Number of Positions

3

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA

Mounting Type

Panel Mount

Actuator Material

Plastic

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator is designed for versatility and reliability in various applications, making it an essential component for your operational needs. Featuring a maintained-rest design, it ensures precise control with every use, while its robust construction can withstand challenging environmental conditions. This product excels in performance, offering excellent electrical and mechanical characteristics that guarantee longevity and user satisfaction. With an IP65 protection rating, it is ideal for both indoor and outdoor installations, ensuring safety and durability across diverse settings. The actuator embodies the perfect balance of functionality and user-friendliness, appealing to professionals seeking quality and efficiency. Its thoughtful design and features make it a preferred choice for those who value performance and dependability.

Designed for panel mounting to suit various installation needs
Operates across a wide temperature range for versatile applications
Incorporates a self-cleaning, double-break switching system for reliability
Built to endure 50,000 mechanical cycles, ensuring durability
IP65 rated for effective dust and water resistance
Lightweight construction for easy handling and installation
Remarkable surge voltage resistance enhances electrical safety
Climate and vibration resistance ensures performance in demanding environments

Related links