EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-232
- Mfr. Part No.:
- 71-642.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€14.32
(exc. VAT)
€17.61
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.32 |
*price indicative
- RS Stock No.:
- 443-232
- Mfr. Part No.:
- 71-642.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for seamless integration into panel mounting applications, combining durability with ease of use. Its robust construction features a plastic lever that ensures reliability across a broad range of operating conditions. This product is engineered to perform effectively under various electrical and mechanical scenarios, making it ideal for both industrial and commercial environments. With its self-cleaning switching system and maintained-rest operation style, the actuator brings both efficiency and longevity to your control systems. The straightforward installation process and compact design make it a practical choice for modern control applications, catering to both functionality and aesthetic appeal.
IP65 front-side protection enables operation in harsh environments
Wide operating temperature range enhances versatility in applications
Maintained-rest action guarantees reliable operation for diverse uses
Self-cleaning mechanism prolongs the lifespan of Actuator
Mechanical integrity is ensured with a lifetime rating of 100,000 cycles
Lightweight design aids in reducing overall system weight
Tightening torque specification facilitates secure fittings
Compliance with relevant directives demonstrates quality assurance
Wide operating temperature range enhances versatility in applications
Maintained-rest action guarantees reliable operation for diverse uses
Self-cleaning mechanism prolongs the lifespan of Actuator
Mechanical integrity is ensured with a lifetime rating of 100,000 cycles
Lightweight design aids in reducing overall system weight
Tightening torque specification facilitates secure fittings
Compliance with relevant directives demonstrates quality assurance
