EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€27.66

(exc. VAT)

€34.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.66

*price indicative

RS Stock No.:
443-349
Mfr. Part No.:
51-253.0265
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Mounting Type

Panel Mount

Actuator Colour

Black

Actuator Diameter

24.5

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator is a meticulously designed component that excels in performance and aesthetic appeal. It features a 24.5 mm round front with a vibrant green lens, seamlessly combining functionality with visual clarity. Ideal for panel mounting, the raised design ensures ease of installation, while the opaque lens adds a layer of sophistication. Built to withstand the rigours of various environments, it is IP65 rated, making it resistant to dust and water ingress. With a mechanical lifetime of one million cycles, this actuator guarantees longevity, making it a reliable choice for your electronic circuits. Its maintained action ensures consistent operation under varying conditions, perfectly catering to both professional and industrial applications.

The universal terminal design allows versatile mounting options on printed circuit boards
The twist-to-unlock release type enhances user accessibility and operational safety
An IP65 rating guarantees resilience against dust and moisture, ensuring durability in tough conditions
With a mechanical lifetime of one million cycles, it offers exceptional reliability for long-term use
The lens material is crafted from plastic, which is both lightweight and robust, making it ideal for various applications
The combination of normally open and normally closed contacts provides flexibility for different circuit designs
Operating in extreme temperatures between -25 °C and +55 °C ensures broad usability across diverse environments

Related links