EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-354
- Mfr. Part No.:
- 51-255.025D2F
- Manufacturer:
- EAO
Subtotal (1 unit)*
€55.37
(exc. VAT)
€68.11
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.37 |
*price indicative
- RS Stock No.:
- 443-354
- Mfr. Part No.:
- 51-255.025D2F
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator encapsulates advanced functionality within a compact square design, making it an ideal choice for a myriad of applications. With a front dimension of 18 mm x 18 mm and a mounting cut-out of 21 mm x 21 mm, it seamlessly integrates into panel mounting setups. Designed for durability, the actuator boasts a robust mechanical lifetime of 50,000 cycles, ensuring reliability in demanding environments. Notably weatherproof with an IP65 rating, it maintains operational integrity under challenging conditions, while its gold contact material enhances connection stability. This actuator is not just about functionality
it embodies a thoughtful approach to user experience, featuring a sleek black housing and a mechanical action that accommodates various wiring scenarios.
Maintained switching action offers versatile control options
Soldering terminal optimises connection simplicity and reliability
Self-cleaning, double-break snap action switching ensures longevity
Designed with a compact footprint, it fits well into confined spaces
Shock resistance enhances durability against sudden impacts
Vibration resistance guarantees performance in dynamic environments
Elegantly designed black housing complements various aesthetic requirements
Compliance with international standards assures quality and safety
Soldering terminal optimises connection simplicity and reliability
Self-cleaning, double-break snap action switching ensures longevity
Designed with a compact footprint, it fits well into confined spaces
Shock resistance enhances durability against sudden impacts
Vibration resistance guarantees performance in dynamic environments
Elegantly designed black housing complements various aesthetic requirements
Compliance with international standards assures quality and safety
