EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-364
- Mfr. Part No.:
- 51-256.025D2F
- Manufacturer:
- EAO
Subtotal (1 unit)*
€68.32
(exc. VAT)
€84.03
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.32 |
*price indicative
- RS Stock No.:
- 443-364
- Mfr. Part No.:
- 51-256.025D2F
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator designed for panel mounting is a robust solution, well-suited for various applications. Its compact form factor, featuring an 18 mm x 18 mm front dimension in a square design, ensures it easily integrates into tight spaces. Built for durability, the device operates within a wide temperature range, proving reliable in challenging environments. With both maintained and momentary switching options available, this actuator caters to diverse functional needs. Furthermore, the IP65 front protection guarantees resilience against dust and water ingress, making it an ideal choice for industrial settings where reliable performance is crucial. Designed for ease of installation, the actuator combines functionality and user-friendly features, ensuring a streamlined experience for engineers and technicians alike.
Compact square design optimises limited installation space
Resilient to environmental challenges with IP65 protection
Supports both normally closed and normally open contacts for versatile use
Mechanical switching system offers consistent performance with long operational life
Temperature adaptability enhances functionality across various operating conditions
Soldering terminals simplify wiring and installation for quick setup
Robust construction withstands shocks and vibrations, ensuring operational reliability
Resilient to environmental challenges with IP65 protection
Supports both normally closed and normally open contacts for versatile use
Mechanical switching system offers consistent performance with long operational life
Temperature adaptability enhances functionality across various operating conditions
Soldering terminals simplify wiring and installation for quick setup
Robust construction withstands shocks and vibrations, ensuring operational reliability
