EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€87.49

(exc. VAT)

€107.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.49

*price indicative

RS Stock No.:
443-368
Mfr. Part No.:
51-257.025D2
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Mounting Type

Panel Mount

Number of Positions

2

Operating Mode

Maintained

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

COO (Country of Origin):
CH
The EAO Actuator is expertly designed for precise operation within various industrial applications. Featuring a compact square form factor, this product offers a robust solution with a front dimension of 18 mm x 18 mm, suitable for panel mounting. Constructed with durability in mind, it excels in both electrical and mechanical performance, supporting multiple switching configurations. The raised design enhances its usability, providing users with reliable feedback during operation. With an impressive range of operating conditions, including a wide temperature tolerance and superior environmental protection, this actuator is built to perform consistently in demanding settings, ensuring safety and efficiency in your control systems.

Offers a raised design for improved functionality
Ideal for panel mounting, ensuring straightforward installation
Capable of operating in extreme temperatures ranging from -25 °C to +55 °C
Built to withstand significant shock and vibration, enhancing reliability
Features a self-cleaning, double-break snap-action switching system for longevity
Equipped with gold contact material, ensuring optimal conductivity
Complies with multiple international safety and quality standards, providing peace of mind
Versatile wiring options available, catering to various installation needs
Lightweight design facilitates ease of use during installation

Related links