EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€14.94

(exc. VAT)

€18.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.94

*price indicative

RS Stock No.:
443-379
Mfr. Part No.:
704.001.2
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Grey

Actuator Diameter

29

Standards Met

RoHS Compliant

Actuator Material

Plastic

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is designed to provide reliable control in a compact and aesthetically pleasing package. With a front dimension of 29 mm and a round form, it seamlessly integrates into various panel designs. The device features a raised mounting type, ensuring easy installation while maintaining a secure fit. Constructed from durable plastic, this actuator meets rigorous industry standards for low-voltage switching devices, making it a robust choice for diverse applications. Its striking red lens cap, combined with transparent optics, ensures clear visibility and enhances usability in various lighting conditions. Ideal for technical applications, this actuator combines functionality with modern design, promising to enhance operational efficiency in any setting.

Red lens cap enhances visibility and user-friendliness
Raised design facilitates convenient panel mounting
Constructed with high-quality plastic for durability
Complies with DIN EN 60947-1 standards for safety
Operates effectively across a broad temperature range
IP65 protection ensures resilience in demanding environments
Lightweight at just 0.05 kg for easy handling
Translucent marking cap optics provide clarity in operation

Related links