EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-389
- Mfr. Part No.:
- 704.002.5
- Manufacturer:
- EAO
Subtotal (1 unit)*
€17.65
(exc. VAT)
€21.71
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.65 |
*price indicative
- RS Stock No.:
- 443-389
- Mfr. Part No.:
- 704.002.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a meticulously designed component, perfect for enhancing operational functionality in various applications. Boasting a compact 29 mm round form, it seamlessly integrates into panel mounts and provides a practical and effective solution for status indication. The actuator features a raised design and a striking green lens made from durable plastic, ensuring visibility while remaining robust even in demanding environments. Its IP65 ingress protection rating guarantees reliable performance against dust and water, making it suitable for a wide range of settings. With a storage temperature range that withstands extreme conditions, this product ensures consistent reliability throughout its service life, while its elegant grey housing adds a touch of sophistication to any control panel. The meticulously crafted optical lens emits an illuminative glow, ensuring that your users can easily perceive whether the system is operational.
The compact design facilitates easy integration into your existing systems
Durable materials ensure longevity and resistance to wear and tear
IP65 rating protects against environmental factors, ensuring reliable performance
LED or filament lamp compatibility adds versatility to lighting options
The aesthetically pleasing grey housing complements modern panel designs
Flush lens optics provide clear visibility without obstruction
Screw terminal connection simplifies installation and maintenance
Wide operating temperature range maintains performance in diverse conditions
Durable materials ensure longevity and resistance to wear and tear
IP65 rating protects against environmental factors, ensuring reliable performance
LED or filament lamp compatibility adds versatility to lighting options
The aesthetically pleasing grey housing complements modern panel designs
Flush lens optics provide clear visibility without obstruction
Screw terminal connection simplifies installation and maintenance
Wide operating temperature range maintains performance in diverse conditions
