EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-403
- Mfr. Part No.:
- 704.006.5
- Manufacturer:
- EAO
Subtotal (1 unit)*
€17.65
(exc. VAT)
€21.71
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.65 |
*price indicative
- RS Stock No.:
- 443-403
- Mfr. Part No.:
- 704.006.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and efficiency, blending functional excellence with elegant aesthetics. Featuring a compact front dimension of 29 mm, it boasts a round design that fits seamlessly into various applications. The actuator's green lens and eye-catching black bezel not only enhance its visual appeal but also contribute to its intuitive operation. Built for resilience, it operates effectively in a wide temperature range and has IP65 protection on the front side, ensuring reliability in challenging environments. Its panel mounting style allows for straightforward installation, making it an ideal choice for professional applications. With a harmonious balance of quality materials, including a durable plastic housing, this actuator not only looks great but is also built to last, making it a timeless addition to any control panel.
Compact Ø 29 mm size perfect for limited spaces
Elegant round form and black bezel add a professional finish
Visual indication provided by the vibrant green lens
Panel mounting design simplifies the installation process
Robust plastic construction ensures longevity and reliability
Resistant to harsh conditions with an IP65 rating
Wide operating temperature range for diverse applications
Screw terminal connection for secure and stable wiring
Compliance with REACH and RoHS standards guarantees safety
Elegant round form and black bezel add a professional finish
Visual indication provided by the vibrant green lens
Panel mounting design simplifies the installation process
Robust plastic construction ensures longevity and reliability
Resistant to harsh conditions with an IP65 rating
Wide operating temperature range for diverse applications
Screw terminal connection for secure and stable wiring
Compliance with REACH and RoHS standards guarantees safety
