EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€25.86

(exc. VAT)

€31.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.86

*price indicative

RS Stock No.:
443-423
Mfr. Part No.:
704.410.0.12
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

29

Number of Positions

2

Standards Met

RoHS Compliant

Operating Mode

Maintained

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is a distinguished component designed for precision in panel mounting applications. With a refined round front form featuring an elegant grey bezel, it seamlessly integrates into diverse operating environments. Whether you're creating a cutting-edge control panel or retrofitting existing systems, this actuator guarantees reliable functionality. Its black lever shape provides an intuitive user experience, ensuring clarity in operation. Capable of enduring extreme conditions, this actuator boasts an impressive operational temperature range, making it a robust choice for various industries. Its mechanical lifetime is commendable, promising longevity and minimised downtime, while the IP65 protection rating ensures resistance against dust and water, vital for demanding settings. Emphasising user convenience, the design accommodates multiple switching elements, broadening its versatility.

Round front design enhances aesthetic appeal and functionality
Panel mounting type offers versatility in installation
Robust materials ensure durability and long-lasting performance
Mechanical lifetime supports extensive operational use with minimal replacements
IP65 protection rating guards against water and dust ingress
Extensive operating temperature range suits diverse industrial applications
Multiple switching elements can be easily clipped on for customisation
Compliance with industry standards guarantees reliability and safety

Related links