EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€25.91

(exc. VAT)

€31.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.91

*price indicative

RS Stock No.:
443-440
Mfr. Part No.:
14-432.036
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD)

Mounting Type

Panel Mount

Operating Mode

Momentary

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is designed for precision and reliability, ideally suited for panel mounting applications. With its illuminated front in a round form, it provides both aesthetic appeal and functional feedback for users. Utilizing a low-level switching element, this model ensures effective operation in electronic circuits, making it an ideal choice for applications requiring moderate power management. The actuator's robust construction guarantees long-lasting performance, boasting a mechanical lifetime of 5 million cycles. Built to endure various environmental conditions, it carries an IP67 rating for water and dust protection, ensuring durability even in demanding settings. With multiple features designed to enhance user experience, this actuator is the perfect solution for anyone seeking a high-quality and reliable component.

Illuminated design enhances visibility in low-light conditions
Robust construction allows for a mechanical lifetime of up to 5 million operations
IP67 rating offers excellent resistance to dust and water ingress
Low-level switching element optimised for electronic circuit use
Universal terminal configuration accommodates various installation styles
Momentary switching action provides precise control in applications
Compact form factor allows for versatile integration into panel designs
Suitable for a wide operating temperature range for diverse environments

Related links