EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-453
- Mfr. Part No.:
- 14-506.02502
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.86
(exc. VAT)
€36.73
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.86 |
*price indicative
- RS Stock No.:
- 443-453
- Mfr. Part No.:
- 14-506.02502
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability, making it an exceptional choice for panel mounting applications. With a round form factor and a natural aluminium finish, it combines aesthetics with functionality. The actuator seamlessly integrates into various environments, boasting an IP67 rating for robust resistance against dust and water ingress. Engineered for long-lasting performance, this actuator is equipped with a self-cleaning snap-action switching system, ensuring reliability over time. Suitable for both inductive and ohmic loads, it can handle a range of electrical characteristics while providing excellent operational voltage ratings. This actuator promises to be a dependable component for your control systems, displaying both versatility and durability in demanding settings.
IP67 rated, ensuring excellent dust and water protection
Robust aluminium construction provides durability in diverse environments
Self-cleaning switching system reduces maintenance and enhances longevity
Compact round design allows for space-efficient installation
Compatible with various electrical loads for versatile application use
Designed to endure harsh operating temperatures from -25 °C to +55 °C
Mechanical lifetime of 1 million cycles ensures high reliability
Soldering terminal offers straightforward installation for various setups
Robust aluminium construction provides durability in diverse environments
Self-cleaning switching system reduces maintenance and enhances longevity
Compact round design allows for space-efficient installation
Compatible with various electrical loads for versatile application use
Designed to endure harsh operating temperatures from -25 °C to +55 °C
Mechanical lifetime of 1 million cycles ensures high reliability
Soldering terminal offers straightforward installation for various setups
