EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€65.42

(exc. VAT)

€80.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.42

*price indicative

RS Stock No.:
443-503
Mfr. Part No.:
51-283.0252
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Mounting Type

Panel Mount

Actuator Colour

Black

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator is an innovative solution designed for efficient panel mounting. Highlighted by its compact 18 mm x 18 mm square format, the actuator boasts an elegant black plastic bezel, ensuring it integrates seamlessly into various applications. Its illuminated lens enhances visibility, making it perfect for both functional and aesthetic requirements in diverse environments. With robust performance capabilities and a high mechanical lifetime, this actuator is engineered to withstand demanding operational conditions. The design prioritises user ergonomics while providing reliable performance in a range of settings, from industrial to commercial. This actuator adheres to essential safety standards and certifications, ensuring peace of mind for users as it delivers reliable functionality over extended periods.

Illuminated lens enhances operational visibility in low-light conditions
Durable black plastic construction ensures longevity and resistance to wear
Compact square design allows for versatile mounting options
High mechanical lifetime guarantees extended reliability during use
Designed to operate seamlessly within a wide temperature range
IP65 rating provides excellent protection against dust and water ingress
Multiple contact configurations cater to various electrical needs
User-friendly mounting system simplifies installation processes

Related links