EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-516
- Mfr. Part No.:
- 51-297.025D2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€87.49
(exc. VAT)
€107.61
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.49 |
*price indicative
- RS Stock No.:
- 443-516
- Mfr. Part No.:
- 51-297.025D2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator redefines functionality with its compact design of 24 mm x 18 mm. Engineered for versatile applications, it boasts a rectangular front form that seamlessly integrates into panel mountings. With exceptional electrical characteristics, including multiple switching capabilities and a robust operational voltage, this actuator is tailored to meet the demands of complex systems. Its durable construction ensures long-lasting reliability, making it the perfect choice for environments where performance and resilience are paramount. The actuator stands out with its IP65 protection rating, ensuring it functions optimally even in challenging conditions. With effortless installation and user-friendly maintenance, this actuator is an indispensable component for any modern electrical assembly.
IP65 front protection guarantees durability in various environments
Designed for panel mounting, ensuring easy integration into existing structures
Low operating force requirement enhances user experience
Snap-action switching system promotes reliable performance with minimal wear
Self-cleaning mechanism ensures longevity and reduces maintenance needs
Dual-position capability allows for flexible operational setups
Meets multiple international standards, confirming its quality and safety
Lightweight design makes it easy to handle and install
Offers exceptional vibration and shock resistance for demanding applications
Designed for panel mounting, ensuring easy integration into existing structures
Low operating force requirement enhances user experience
Snap-action switching system promotes reliable performance with minimal wear
Self-cleaning mechanism ensures longevity and reduces maintenance needs
Dual-position capability allows for flexible operational setups
Meets multiple international standards, confirming its quality and safety
Lightweight design makes it easy to handle and install
Offers exceptional vibration and shock resistance for demanding applications
