EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-524
- Mfr. Part No.:
- 51-335.022DF
- Manufacturer:
- EAO
Subtotal (1 unit)*
€56.21
(exc. VAT)
€69.14
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.21 |
*price indicative
- RS Stock No.:
- 443-524
- Mfr. Part No.:
- 51-335.022DF
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Actuator Diameter | 25 | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Actuator Diameter 25 | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator is engineered for precision and reliability, suitable for various applications requiring robust performance. With a front diameter of 25 mm and a round design, it offers an aesthetically pleasing yet practical solution for panel mounting. Built to endure challenging conditions, this actuator features an IP65 rating, making it resistant to dust and water ingress. The unit is designed with a dual-contact mechanism, ensuring efficient operation through both normally closed and normally open contacts. It guarantees an exceptional mechanical lifetime of up to 50,000 cycles, making it a dependable choice for continuous usage in diverse environments. With advanced electrical characteristics and a compact form, this actuator exemplifies high-quality engineering tailored for modern applications.
Certified to meet multiple international standards for safety and quality
Offers seamless integration with various mounting systems
Built with gold contacts for enhanced conductivity and durability
Designed for ease of use with plug-in terminals
Provides reliable operation across a wide range of temperatures
Features a self-cleaning, double-break snap action for consistent performance
Lightweight structure ensures minimal impact on overall device weight
Offers seamless integration with various mounting systems
Built with gold contacts for enhanced conductivity and durability
Designed for ease of use with plug-in terminals
Provides reliable operation across a wide range of temperatures
Features a self-cleaning, double-break snap action for consistent performance
Lightweight structure ensures minimal impact on overall device weight
