EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-530
- Mfr. Part No.:
- 51-337.025D2F
- Manufacturer:
- EAO
Subtotal (1 unit)*
€87.49
(exc. VAT)
€107.61
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.49 |
*price indicative
- RS Stock No.:
- 443-530
- Mfr. Part No.:
- 51-337.025D2F
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Actuator Diameter | 25 | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
Actuator Diameter 25 | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a sophisticated solution for panel mounting applications, seamlessly combining functionality with reliability. Designed with precision, it features a round front with a diameter of 25 mm, making it exceptionally versatile for various industrial settings. This innovative actuator ensures efficient electrical performance across numerous operational environments, boasting a robust mechanical structure that supports a long operational lifespan. With an eye towards durability, it is crafted to withstand harsh conditions, including extreme temperatures and environmental factors, while maintaining operational integrity. This actuator is not just a component
its a testament to quality engineering, illustrating a commitment to safety and efficiency in industrial automation.
Offers a sleek round design suitable for various applications
Provides both normally closed and normally open contact configurations
Supports panel mounting for versatile installation options
Ensures a long mechanical lifetime of up to 50,000 operations
Achieves IP65 classification for superior protection against dust and water
Features a self-cleaning, double-break snap action switching system
Adaptable to a wide range of electrical ratings to meet diverse needs
Designed for straightforward solder terminal connections for ease of wiring
Resilient against shock and vibration, ideal for dynamic environments
Provides both normally closed and normally open contact configurations
Supports panel mounting for versatile installation options
Ensures a long mechanical lifetime of up to 50,000 operations
Achieves IP65 classification for superior protection against dust and water
Features a self-cleaning, double-break snap action switching system
Adaptable to a wide range of electrical ratings to meet diverse needs
Designed for straightforward solder terminal connections for ease of wiring
Resilient against shock and vibration, ideal for dynamic environments
