EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-532
- Mfr. Part No.:
- 51-338.025D2F
- Manufacturer:
- EAO
Subtotal (1 unit)*
€102.04
(exc. VAT)
€125.51
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.04 |
*price indicative
- RS Stock No.:
- 443-532
- Mfr. Part No.:
- 51-338.025D2F
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 25 | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 25 | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered component designed for seamless integration in diverse applications. Its compact round design, with a diameter of 25 mm, ensures it fits comfortably in various panel setups, providing both aesthetic and functional benefits. Built for reliability, this actuator boasts multiple electrical characteristics, including a robust switching voltage and current specifications, tailored for versatility in performance. Additionally, its IP65 rating signifies that it can withstand dust and moisture, making it suitable for demanding environments. With a mechanical lifetime of up to 50,000 cycles, this actuator promises longevity and dependability in operation. Overall, this product expertly combines innovation with practical features, catering to both professional and industrial needs.
Designed for flush mounting, enhancing the overall aesthetic of your installation
Offers snap-action switching for reliable performance across various applications
High durability with an electrical lifetime of 50,000 operations, ensuring lasting reliability
Resilient against dust and water ingress, thanks to its IP65 protection rating
Constructed with gold contact material for superior conductivity and longevity
Self-cleaning mechanism ensures consistent performance by reducing contact wear
Operates effectively within a wide temperature range, suitable for diverse environments
Lightweight design makes installation and handling simple and efficient
Offers snap-action switching for reliable performance across various applications
High durability with an electrical lifetime of 50,000 operations, ensuring lasting reliability
Resilient against dust and water ingress, thanks to its IP65 protection rating
Constructed with gold contact material for superior conductivity and longevity
Self-cleaning mechanism ensures consistent performance by reducing contact wear
Operates effectively within a wide temperature range, suitable for diverse environments
Lightweight design makes installation and handling simple and efficient
