EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€22.22

(exc. VAT)

€27.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.22

*price indicative

RS Stock No.:
443-559
Mfr. Part No.:
704.300.0I
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Number of Positions

2

Standards Met

RoHS Compliant

Operating Mode

Maintained

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is designed for those seeking reliable performance in a compact form. Featuring a square design with a front dimension of 30 mm, it seamlessly integrates into panel mountings while delivering effective operation. The actuator's grey plastic bezel, combined with a black long lever, not only enhances its aesthetic appeal but also ensures ease of use. Built to endure, it meets the IP65 protection standard, safeguarding it against dust and water ingress. Operating within a broad temperature range, this product guarantees functionality in various environmental conditions, making it a versatile choice for diverse applications.

Actuator boasts a sleek square design, appealing for modern installations
Constructed with durable plastic materials suitable for long-term use
Equipped with a raised design for easy access and operation
Lever options include distinct colour coding for improved visibility
Compatibility with various wiring diagrams ensures versatility
It supports a mechanical lifetime of up to 2.5 million cycles for longevity
IP65 rating provides robust protection against environmental factors
Optional illuminative features enhance user interaction in low light

Related links