EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-579
- Mfr. Part No.:
- 14-031.006
- Manufacturer:
- EAO
Subtotal (1 unit)*
€16.78
(exc. VAT)
€20.64
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.78 |
*price indicative
- RS Stock No.:
- 443-579
- Mfr. Part No.:
- 14-031.006
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator represents a remarkable blend of engineering precision and functional design, ideal for various applications. With a front form that is aesthetically pleasing and practical, it boasts a raised design that enhances user interaction. Engineered for durability, this actuator is suitable for panel mounting, ensuring stability and reliability in diverse environments. Its impressive IP67 protection rating guarantees performance even in the harshest conditions, while the versatile universal terminal accommodates a range of installation requirements. This product stands out not only for its resilience but also for its ability to operate efficiently under a broad temperature range, making it a perfect choice for demanding industrial settings. Its compact weight allows for easy handling and installation, offering users a dependable solution for their operational needs.
Constructed with a robust design to withstand tough environments
Versatile terminal options facilitate user installation
Designed to offer seamless integration in diverse applications
Safety standards ensure compliance with international regulations
Compact dimensions make it an ideal choice for space-constrained installations
Wide operating temperature range allows for flexibility in various climate conditions
IP67 rating delivers peace of mind in exposure to dust and moisture
Versatile terminal options facilitate user installation
Designed to offer seamless integration in diverse applications
Safety standards ensure compliance with international regulations
Compact dimensions make it an ideal choice for space-constrained installations
Wide operating temperature range allows for flexibility in various climate conditions
IP67 rating delivers peace of mind in exposure to dust and moisture
