EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-627
- Mfr. Part No.:
- 51-195.022DF
- Manufacturer:
- EAO
Subtotal (1 unit)*
€56.21
(exc. VAT)
€69.14
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.21 |
*price indicative
- RS Stock No.:
- 443-627
- Mfr. Part No.:
- 51-195.022DF
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to meet the demands of modern applications, offering reliable performance in a compact size. With its rectangular shape and specific dimensions of 24 mm x 18 mm, it seamlessly fits into various panel mounting configurations. The actuator is engineered for both mechanical and electrical endurance, allowing for significant lifecycle reliability. Its unique plug-in terminal feature simplifies installation and ensures secure connections, enhancing operational efficiency. Moreover, its robust protection class IP65 ensures that this actuator withstands harsh environmental conditions, making it ideal for diverse settings. Whether employed in industrial equipment or everyday devices, this actuator guarantees a blend of functionality and durability.
Designed for panel mounting, ensuring straightforward installation
Equipped with a plug-in terminal that streamlines wiring processes
Features a self-cleaning, double-break snap action system for consistent performance
Rated for operation at high voltages, ideal for demanding applications
Resilient construction provides resistance to impact and vibration, enhancing longevity
IP65 protection offers excellent defence against dust and water ingress
Mechanical lifetimes reaching 50,000 cycles for long-term reliability
Versatile switching action caters to various operational requirements
Compatible with multiple mounting options for flexibility in installation
Equipped with a plug-in terminal that streamlines wiring processes
Features a self-cleaning, double-break snap action system for consistent performance
Rated for operation at high voltages, ideal for demanding applications
Resilient construction provides resistance to impact and vibration, enhancing longevity
IP65 protection offers excellent defence against dust and water ingress
Mechanical lifetimes reaching 50,000 cycles for long-term reliability
Versatile switching action caters to various operational requirements
Compatible with multiple mounting options for flexibility in installation
