EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-635
- Mfr. Part No.:
- 51-197.025D2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€87.49
(exc. VAT)
€107.61
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.49 |
*price indicative
- RS Stock No.:
- 443-635
- Mfr. Part No.:
- 51-197.025D2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- CH
The EAO Actuator exemplifies precision engineering, designed to provide reliable performance in various applications. With its compact rectangular structure measuring 24 mm x 18 mm, this actuator seamlessly integrates into diverse environments. Built to withstand rigorous demands, it features robust mounting capabilities and offers numerous electrical characteristics, ensuring compatibility with multiple systems. The actuator ensures efficient operation with a thermal current rating matched to high-performance standards, highlighting its suitability for both industrial and commercial setups. Additionally, its IP65 rating guarantees protection against dust and water exposure, allowing it to function even in challenging conditions. Perfect for those seeking a dependable control solution, this actuator embodies both functionality and durability for optimal user experience.
Compact design optimises space in installations
Raised mounting type enhances panel compatibility
Three normally closed and three normally open contacts provide flexibility
Self-cleaning, double-break snap action ensures longevity
Gold contact material reduces wear and improves conductivity
Rated operational voltage standardises use across systems
IP65 protection safeguards against harsh environments
Dual switching action offers versatility in control applications
Mechanical lifetime durability supports extensive usage
Weight efficiency aids in reducing overall installation load
Raised mounting type enhances panel compatibility
Three normally closed and three normally open contacts provide flexibility
Self-cleaning, double-break snap action ensures longevity
Gold contact material reduces wear and improves conductivity
Rated operational voltage standardises use across systems
IP65 protection safeguards against harsh environments
Dual switching action offers versatility in control applications
Mechanical lifetime durability supports extensive usage
Weight efficiency aids in reducing overall installation load
