EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-641
- Mfr. Part No.:
- 51-235.022DF
- Manufacturer:
- EAO
Subtotal (1 unit)*
€56.21
(exc. VAT)
€69.14
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.21 |
*price indicative
- RS Stock No.:
- 443-641
- Mfr. Part No.:
- 51-235.022DF
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Diameter | 25 | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Diameter 25 | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers an exceptional combination of reliability and user-friendly design, making it perfect for a variety of applications. With its striking round form factor measuring 25 mm, this product excels in both functionality and aesthetics. The front panel mounting design ensures seamless integration into your systems while maintaining ease of access and operation. Tailored for durability, it boasts a wide range of electrical characteristics suitable for numerous environments, complemented by a robust IP65 protection rating. Whether for industrial settings or commercial use, this actuator stands ready to perform with precision and longevity, adhering to the rigorous standards of EN/IEC 61058-1.
High-quality gold contact material enhances conductivity and ensures longevity
Features a self-cleaning snap-action switching system for reliable performance
IP65 front protection safeguards against dust and water ingress
Designed for a broad operating temperature range, ensuring versatility in various environments
Mechanical lifetime of 50,000 cycles guarantees dependable operation
Flexible wire connection options accommodate different installation needs
Compact design fits easily into confined spaces without compromising capability
Robust certifications such as CE and RoHS compliance affirm environmental responsibility
Features a self-cleaning snap-action switching system for reliable performance
IP65 front protection safeguards against dust and water ingress
Designed for a broad operating temperature range, ensuring versatility in various environments
Mechanical lifetime of 50,000 cycles guarantees dependable operation
Flexible wire connection options accommodate different installation needs
Compact design fits easily into confined spaces without compromising capability
Robust certifications such as CE and RoHS compliance affirm environmental responsibility
