EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-647
- Mfr. Part No.:
- 51-263.0252
- Manufacturer:
- EAO
Subtotal (1 unit)*
€65.42
(exc. VAT)
€80.47
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.42 |
*price indicative
- RS Stock No.:
- 443-647
- Mfr. Part No.:
- 51-263.0252
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an expertly designed component tailored to enhance user interface applications with its illuminated features and robust construction. Encased in a sleek black plastic housing, it boasts a rectangular front form, making it an ideal fit for diverse panel mounting setups. With dimensions of 24 mm x 18 mm, it seamlessly integrates into various environments, providing both aesthetic quality and functional reliability. The actuator is built to withstand challenging conditions, featuring IP65 front protection and a wide operating temperature range. Combining performance with durability, this actuator not only meets industry standards but also offers an intuitive user experience, ensuring dependable operation across multiple applications. Its superior switching system ensures long-term reliability, making it a valuable choice for professionals seeking a high-performance solution.
Illuminated lens enhances visibility in low-light situations
Compact dimensions allow for versatile installation options
Robust IP65 rating provides excellent protection against dust and water
Mechanical lifetime of 1 million cycles ensures durable performance
Self-cleaning, double-break snap action switching system promotes reliability
Operating temperature range supports diverse environmental conditions
Front bezel colour and material lend a modern aesthetic to installations
Versatile mounting type simplifies panel integration
Rated operational voltage supports both AC and DC applications
Compact dimensions allow for versatile installation options
Robust IP65 rating provides excellent protection against dust and water
Mechanical lifetime of 1 million cycles ensures durable performance
Self-cleaning, double-break snap action switching system promotes reliability
Operating temperature range supports diverse environmental conditions
Front bezel colour and material lend a modern aesthetic to installations
Versatile mounting type simplifies panel integration
Rated operational voltage supports both AC and DC applications
