EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-683
- Mfr. Part No.:
- 704.342.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€52.92
(exc. VAT)
€65.09
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.92 |
*price indicative
- RS Stock No.:
- 443-683
- Mfr. Part No.:
- 704.342.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is specifically designed for robust panel mounting applications, combining functionality and style in a compact form. With its square 30 mm x 30 mm design, this actuator boasts a sleek grey plastic bezel that effortlessly integrates into any environment, ensuring not only practicality but also an appealing aesthetic. Engineered with mechanical longevity in mind, it guarantees reliable performance with a mechanical lifetime of up to 50,000 cycles. This actuator is ideal for use in demanding settings, featuring an IP65 rating that provides exceptional protection against dust and moisture. Whether you need it for industrial settings or sophisticated control systems, this product stands out for its versatility and durability, making it a top choice for professionals seeking uncompromised quality.
Square design enhances versatility in mounting applications
IP65 rating ensures protection against dust and water ingress
Mechanical lifetime of up to 50,000 cycles assures reliable long-term use
Operates efficiently within an extensive temperature range
Rest and maintained switching actions provide user flexibility
Lightweight construction facilitates easy installation
Compatibility with multiple wiring and mounting options optimises use across various systems
IP65 rating ensures protection against dust and water ingress
Mechanical lifetime of up to 50,000 cycles assures reliable long-term use
Operates efficiently within an extensive temperature range
Rest and maintained switching actions provide user flexibility
Lightweight construction facilitates easy installation
Compatibility with multiple wiring and mounting options optimises use across various systems
