EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-714
- Mfr. Part No.:
- 704.407.010
- Manufacturer:
- EAO
Subtotal (1 unit)*
€35.23
(exc. VAT)
€43.33
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.23 |
*price indicative
- RS Stock No.:
- 443-714
- Mfr. Part No.:
- 704.407.010
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 35 | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 35 | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated component designed for precision and ease of use, making it ideal for various applications that require reliable performance. Featuring a sleek round design with a black aluminium front bezel, this actuator not only looks professional but also ensures durability in demanding environments. Its flush mounting style allows for seamless integration into panels, offering a clean aesthetic. With an operational temperature range from -40 °C to +55 °C, this actuator is built to withstand extreme conditions. Compliance with DIN EN 60947-1 standards guarantees its suitability for low-voltage switching devices, ensuring safety and reliability during use. Additionally, the actuators mechanical features allow it to operate with three switching positions, catering to diverse needs and enhancing functional versatility. This component is an optimal choice for both industrial and commercial setups.
Flush mounting design provides a seamless installation into various panels
Black aluminium bezel offers a robust and professional appearance
Three-position switching capability enhances versatility for diverse applications
Wide operating temperature range guarantees reliability in extreme conditions
Compliant with international safety standards for added peace of mind
Mechanical lifetime of up to 2.5 million cycles ensures long-lasting performance
IP65 rated for front protection, making it suitable for demanding environments
Lever shape design allows for effortless operation while maintaining a sleek profile
Black aluminium bezel offers a robust and professional appearance
Three-position switching capability enhances versatility for diverse applications
Wide operating temperature range guarantees reliability in extreme conditions
Compliant with international safety standards for added peace of mind
Mechanical lifetime of up to 2.5 million cycles ensures long-lasting performance
IP65 rated for front protection, making it suitable for demanding environments
Lever shape design allows for effortless operation while maintaining a sleek profile
