EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€33.60

(exc. VAT)

€41.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.60

*price indicative

RS Stock No.:
443-778
Mfr. Part No.:
45-2729.1010.000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Material

Plastic

Operating Mode

Maintained

Standards Met

RoHS Compliant

Actuator Diameter

29

Mounting Type

Panel Mount

COO (Country of Origin):
CN
The EAO Actuator is designed to offer precision control in a compact form. Its sleek, round design with a 29 mm diameter integrates seamlessly into various applications. The actuator features a black plastic bezel and lens, ensuring durability while maintaining an attractive appearance. With a raised profile, it is engineered for panel mounting, making it ideal for both industrial and commercial environments. Its robust mechanical construction guarantees a long operational life, providing reliability in demanding conditions. The actuator is perfectly suited for those who require dependable functionality without compromising on aesthetics.

IP66, IP67, and IP69K ratings ensure excellent protection against water and dust
The robust design features a maintained action for consistent user feedback
Lightweight construction allows for easy installation and minimal impact on device weight
Twist to unlock mechanism provides a secure and intuitive user experience
Black opaque lens design contributes to understated elegance while concealing internal components
Versatile mounting options make this actuator suitable for a wide range of applications
Extreme temperature range ensures reliable performance in varying environmental conditions
Mechanical lifetime of 300,000 cycles confirms long-term durability and dependability

Related links