EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-802
- Mfr. Part No.:
- 51-281.022F
- Manufacturer:
- EAO
Subtotal (1 unit)*
€32.71
(exc. VAT)
€40.23
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.71 |
*price indicative
- RS Stock No.:
- 443-802
- Mfr. Part No.:
- 51-281.022F
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator, designed with precision, combines functionality with a robust construction ideal for panel mounting. Its illuminated lens enhances visibility, making it an excellent choice for environments where quick identification is paramount. The actuator features a dual contact system with one normally closed and one normally open configuration, ensuring reliability across various applications. With its sleek flush design and IP65 rating, it offers excellent protection against dust and water, making it suitable for diverse industrial conditions. The self-cleaning, double-break snap action mechanism guarantees long-lasting performance with minimal maintenance. Additionally, the actuator is engineered to withstand a wide temperature range, supporting reliable operation in both extreme cold and heat. Whether installed in a control panel or standalone, this actuator will meet the demands of your operational environment efficiently.
Illuminated lens for enhanced visibility in low-light conditions
Robust construction ensures durability and longevity in challenging environments
IP65 rating protects against dust and water ingress for reliable operation
Snap-action switching system provides immediate response time
Wide operating temperature range ensures functionality in extreme conditions
Self-cleaning mechanism reduces maintenance requirements
Panel mounting design allows for flexible installation options
Robust construction ensures durability and longevity in challenging environments
IP65 rating protects against dust and water ingress for reliable operation
Snap-action switching system provides immediate response time
Wide operating temperature range ensures functionality in extreme conditions
Self-cleaning mechanism reduces maintenance requirements
Panel mounting design allows for flexible installation options
