EAO Black Push Button Actuator
- RS Stock No.:
- 443-809
- Mfr. Part No.:
- 51-362.F22DF
- Manufacturer:
- EAO
Subtotal (1 unit)*
€77.14
(exc. VAT)
€94.88
(inc. VAT)
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.14 |
*price indicative
- RS Stock No.:
- 443-809
- Mfr. Part No.:
- 51-362.F22DF
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | REACH Compliant, DIN EN 60529, EN / IEC 60947-5-1, 2011 / 65 / EC (RoHS), RoHS Compliant, DNV, CSA, UKCA, 2014 / 35 / EU (LVD), 2014 / 30 / EU (EMC), UL, CQC, CB (IEC 61058-1), ENEC (EN 61058-1), IEC 61058-1, EN/IEC 61058-1, CE | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals REACH Compliant, DIN EN 60529, EN / IEC 60947-5-1, 2011 / 65 / EC (RoHS), RoHS Compliant, DNV, CSA, UKCA, 2014 / 35 / EU (LVD), 2014 / 30 / EU (EMC), UL, CQC, CB (IEC 61058-1), ENEC (EN 61058-1), IEC 61058-1, EN/IEC 61058-1, CE | ||
- COO (Country of Origin):
- CH
The EAO Actuator represents a masterclass in functionality and design. Tailored for panel mounting, it combines a sleek rectangular form with outstanding performance capabilities. With a compact front dimension of 24 mm by 18 mm, this actuator is engineered for versatility in any application, embodying precision and reliability. Built to withstand rigorous operational environments, it boasts exceptional mechanical characteristics, including a remarkable mechanical lifetime and a self-cleaning snap-action switching system. This actuator doesn't just meet industry standards; it exceeds them, ensuring top-notch electrostatic discharge protection and thermal resilience. Whether it's for industrial automation or control applications, this actuator delivers trustworthy performance across varying conditions.
Designed for effortless panel mounting with a flush aesthetic
Equipped with a plug-in terminal for easy connectivity
Constructed from high-quality materials, ensuring longevity
Offers three distinct switching positions for enhanced control
Provides IP65 protection for robust front safeguarding
Contains dual normally closed and normally open contacts for adaptability
Features a maintained switching system for reliable operation
Compatible with a broad range of environmental conditions, supporting extensive temperature variations
Achieves a lifetime rating of 50,000 cycles, reflecting durability
