EAO Black Push Button Actuator
- RS Stock No.:
- 443-849
- Mfr. Part No.:
- 51-041.006
- Manufacturer:
- EAO
Subtotal (1 unit)*
€12.34
(exc. VAT)
€15.18
(inc. VAT)
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.34 |
*price indicative
- RS Stock No.:
- 443-849
- Mfr. Part No.:
- 51-041.006
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | DIN / EN 60068-2-27, DIN EN 60529, DIN / EN 60512-4-3, IEC 61058-1, REACH Compliant, RoHS Compliant | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals DIN / EN 60068-2-27, DIN EN 60529, DIN / EN 60512-4-3, IEC 61058-1, REACH Compliant, RoHS Compliant | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers an ideal solution for efficient control within various applications. Featuring a compact rectangular design, it seamlessly integrates into a range of panel mounting environments. With robust electrical characteristics including high switching voltage tolerance and a solid mechanical structure, it is engineered for reliability. Its ambient conditions allow operation in diverse temperatures, ensuring consistent performance in dynamic settings. The actuator not only meets strict compliance standards but also boasts a thoughtful design that prioritises user-friendliness and versatility, making it suitable for multiple configurations.
Compact dimensions enable easy integration into tight spaces
Raised design aids in accessibility and control
Universal terminal simplifies wiring and enhances compatibility
Durable construction withstands significant shock, promoting longevity
IP65 protection ensures resilience against dust and moisture
High electrical strength provides enhanced safety during operation
Lightweight design facilitates simple handling and installation
Complies with REACH and RoHS standards, ensuring environmental responsibility
