EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-857
- Mfr. Part No.:
- 51-131.022
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.94
(exc. VAT)
€36.83
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.94 |
*price indicative
- RS Stock No.:
- 443-857
- Mfr. Part No.:
- 51-131.022
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 18 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Actuator Diameter 18 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an elegantly designed, illuminated component, perfect for any panel mounting application. With a front diameter of 18 mm, it boasts a round form with a sleek black plastic bezel, ensuring not just functionality but also aesthetic appeal. This actuator supports a variety of electrical characteristics, making it versatile for use in numerous industrial settings. Ease of installation is emphasised with its plug-in terminal system, which accommodates straightforward wiring. Designed to withstand harsh conditions, it features an IP65 rating, making it resistant to dust and water ingress. The actuator's robust construction is complemented by its impressive operating temperature range, ensuring reliable performance in both extreme heat and cold. Experience innovation and reliability with this cutting-edge solution , specifically engineered for demanding applications.
Illuminated design enhances visibility in low-light environments
Round shape and black plastic finish lend a modern appearance
Panel mounting capability ensures easy installation in various setups
Plug-in terminal allows for flexible wiring options
IP65 rating protects against water and dust, ensuring durability
Wide operating temperature range guarantees functionality in diverse conditions
Self-cleaning, double-break snap action switching mechanism improves longevity
Lightweight design at only 0.006 kg aids in reducing overall equipment weight
Mechanical and electrical lifetimes ensure long-term reliability and performance
Battery-free operation makes it environmentally friendly for various applications
Round shape and black plastic finish lend a modern appearance
Panel mounting capability ensures easy installation in various setups
Plug-in terminal allows for flexible wiring options
IP65 rating protects against water and dust, ensuring durability
Wide operating temperature range guarantees functionality in diverse conditions
Self-cleaning, double-break snap action switching mechanism improves longevity
Lightweight design at only 0.006 kg aids in reducing overall equipment weight
Mechanical and electrical lifetimes ensure long-term reliability and performance
Battery-free operation makes it environmentally friendly for various applications
