EAO Black Push Button Actuator

Subtotal (1 unit)*

€62.65

(exc. VAT)

€77.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.65

*price indicative

RS Stock No.:
443-859
Mfr. Part No.:
51-133.0252
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

DIN / EN 60068-2-27, DIN / EN 60068-2-6, CQC, 2014 / 30 / EU (EMC), CSA, IEC 61058-1, CE, 2014 / 35 / EU (LVD), DIN EN 60512-4-4, ENEC (EN 61058-1), DIN / EN 60512-4-3, DIN EN 60068-2-14, 2011 / 65 / EC (RoHS), DIN EN 60529, EAC, CB (IEC 61058-1), EN IEC 60947-1, VDE, UKCA, DIN EN 60068-2-30, UL, DNV

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is designed for precision and reliability, featuring a stylish round front and a striking black bezel that seamlessly integrates into any panel. With an operational range suited to various electrical characteristics, it ensures optimal performance under diverse conditions. The illuminated lens not only enhances visibility but also adds a modern touch to your user interface. Crafted from durable plastic, this component promises longevity while offering easy panel mounting. Its impressive mechanical and electrical specifications make it ideal for demanding applications, providing both functionality and aesthetic appeal.

Illuminated lens for enhanced visibility in low-light environments

Constructed with a robust plastic front for durability and lasting performance

Supports momentary switching action for immediate operational feedback

Soldering terminal design allows for secure and straightforward installation

IP65 rated front protection ensures reliability in challenging conditions

Operating temperature range suitable for a variety of environments

Mechanical lifetime guarantees extensive use with minimal maintenance

Compact dimensions facilitate seamless integration into existing systems

Multiple approvals ensure compliance with international safety standards

Related links