EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-913
- Mfr. Part No.:
- 704.210.608
- Manufacturer:
- EAO
Subtotal (1 unit)*
€22.54
(exc. VAT)
€27.72
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €22.54 |
*price indicative
- RS Stock No.:
- 443-913
- Mfr. Part No.:
- 704.210.608
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an innovative solution designed for seamless integration into various applications, embodying robustness and efficiency. With a sleek front dimension of 35 mm x 35 mm and a contemporary square form factor, it combines aesthetics with practicality. The actuator features a non-illuminated blue lens that adds a touch of modern elegance while ensuring optimal visibility. Its sturdy plastic construction guarantees durability, while the IP65 protection rating assures reliable performance in challenging environments. This component is perfect for panel mounting, providing ease of installation and operation. Whether in demanding industrial settings or sophisticated consumer products, this actuator excels, offering precise control and dependability.
Flush mounting design ensures a clean and professional appearance
Versatile lens colour enhances visibility without compromising functionality
Mechanical lifetime of up to 3 million cycles ensures longevity for extensive use
Operating force of 6.2 N provides a comfortable tactile experience
Wide operating temperature range allows for adaptability across various climates
REACH and RoHS compliance guarantees environmentally friendly manufacturing
Compact design maximises installation convenience with minimal space requirements
Variety of wiring options caters to diverse connection preferences
Versatile lens colour enhances visibility without compromising functionality
Mechanical lifetime of up to 3 million cycles ensures longevity for extensive use
Operating force of 6.2 N provides a comfortable tactile experience
Wide operating temperature range allows for adaptability across various climates
REACH and RoHS compliance guarantees environmentally friendly manufacturing
Compact design maximises installation convenience with minimal space requirements
Variety of wiring options caters to diverse connection preferences
